Digital serial relative humidity sensor with I2C interface. Features a 14-bit resolution and operates within a -40°C to 125°C temperature range. Requires a supply voltage from 1.5V to 3V. Packaged in a 6-pin DFN EP with solder termination.
TE Connectivity HPP845E031R4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity HPP845E031R4 to view detailed technical specifications.
No datasheet is available for this part.