Digital relative humidity and temperature sensor featuring a 14-bit resolution. Operates within a wide temperature range of -40°C to 125°C, powered by a supply voltage from 1.5V to 3.6V. Utilizes a 2-wire serial interface, supporting I2C communication. Packaged in a 6-pin DFN EP with solder termination for reliable integration.
TE Connectivity HPP845E131R4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity HPP845E131R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.