
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 1A 28VDC 133.45N Linear Panel Mount
Honeywell HS-1102 technical specifications.
| Max Current Rating | 1A |
| Mount | Sealed |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HS-1102 to view detailed technical specifications.
No datasheet is available for this part.
