
The HS-6B is a DPDT electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 1A. The relay has a coil resistance of 200R and a coil power of 180mW. It is not RoHS compliant and is not ELV compliant. The relay is mounted through a hole and has a contact current rating of 1A.
TE Connectivity HS-6B technical specifications.
| Coil Current | 30mA |
| Coil Power | 180mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Resistance | 200R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HS-6B to view detailed technical specifications.
No datasheet is available for this part.
