TE Connectivity HS1101LF technical specifications.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 10V |
| Output Type | Analog |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 140°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity HS1101LF to view detailed technical specifications.
No datasheet is available for this part.