The TIHL5E-7P-RD-A is a 3PDT wide rocker switch with a maximum current rating of 15 amps at 125VAC or 30VDC and a maximum power rating of 559.27 milliwatts. It features a screw termination style and screw mount. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is rated for a maximum AC voltage of 250 volts and a maximum DC voltage of 30 volts.
Carling Technologies TIHL5E-7P-RD-A technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Wide Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIHL5E-7P-RD-A to view detailed technical specifications.
No datasheet is available for this part.