Broadcom HSMS-286K-TR1G technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Forward Current | 10mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Voltage (DC) | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-286K-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.