
This fixed resistor is a through-hole axial device with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 500mW and a DC rated voltage of 350V. The resistor is RoHS compliant and has a resistance of 300 ohms with a tolerance of 2%. It is available in an axial package with a termination type of axial.
NTE Electronics HW130 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics HW130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
