Field Programmable Gate Array, 1280-Cell, CMOS, PBGA81
Lattice Semiconductor ICE65L01F-TCB81I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 63 |
| Number of Inputs | 63 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE65L01F-TCB81I to view detailed technical specifications.
No datasheet is available for this part.