The ICL232CBET is a 16-pin dual-line transceiver with a commercial temperature grade and a supply voltage range of 4.5 to 5.5 volts. It features Schmitt trigger input characteristics and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a R-PDSO-G16 package with a width of 7.5mm and a length of 10.3mm. It is a line transceiver interface IC with two functions and 16 terminals.
Rochester Electronics ICL232CBET technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL232CBET to view detailed technical specifications.
No datasheet is available for this part.