The ICL3207CA is a 24-pin commercial temperature line transceiver from Rochester Electronics. It operates over a supply voltage range of 3 to 5.5V and features Schmitt trigger input characteristics. The device is available in a 5.3mm x 8.2mm SSOP package and has a commercial temperature grade. It is suitable for use in a variety of applications, including bus transceiver circuits.
Rochester Electronics ICL3207CA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3207CA to view detailed technical specifications.
No datasheet is available for this part.