The ICL3207CB is a 24-pin commercial temperature line transceiver with a nominal supply voltage of 3.3V. It features Schmitt trigger input characteristics and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 24-pin R-PDSO-G24 package with a width of 7.5mm and a length of 15.4mm. It is designed for use in commercial temperature applications and is suitable for use in a variety of interface applications.
Rochester Electronics ICL3207CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3207CB to view detailed technical specifications.
No datasheet is available for this part.