This phenolic axial inductor features a 560nH inductance value and a 100mR DC resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and is available in a tape and reel packaging format. It is RoHS compliant and has a self-resonant frequency of 270MHz.
API Delevan 1840R-07J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Diameter | 4.75mm |
| Inductance | 560nH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 1.67A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | 1840R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1840R-07J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.