The Molex 432238191 is a right-angle, through-hole mounted RJ-45 female connector with 16 contacts. It features a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with Cat 3 standards and has a maximum current rating of 1.5A per contact and a maximum voltage rating of 150VAC.
Molex 432238191 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 432238191 to view detailed technical specifications.
No datasheet is available for this part.