This is a surface mount ceramic chip capacitor with a capacitance of 560pF and a voltage rating of 100VDC. It has a tolerance of 1% and a dielectric of BG. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style.
AVX CDR14BG561BFNM technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BG561BFNM to view detailed technical specifications.
No datasheet is available for this part.