The ICL3241CB is a 28-pin commercial line transceiver from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 28 terminals and is available in a 28-pin SOP package. It is designed for use with a 3.3V supply voltage, with a minimum of 3V and a maximum of 5.5V. The ICL3241CB features Schmitt trigger input characteristics and is suitable for use in commercial applications.
Rochester Electronics ICL3241CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3241CB to view detailed technical specifications.
No datasheet is available for this part.