This 28VDC SPDT switch features a straight lever actuator and a quick connect termination style. It has a maximum current rating of 0.05A at 28VDC and an electrical life of 100,000 cycles at UL conditions. The switch is designed for screw mount applications and operates within a temperature range of -40°C to 150°C.
ZF Electronics KWAEWBCG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.05@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.04N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWAEWBCG to view detailed technical specifications.
No datasheet is available for this part.