The ICL7612BCPA is an 8-pin dual-in-line package (DIP) operational amplifier from Renesas. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The amplifier has a maximum supply voltage of 9V and a minimum supply voltage of 5V. It features a maximum input offset voltage of 7mV and a maximum average bias current of 0.4uA. The ICL7612BCPA is suitable for a variety of applications, including audio and medical equipment.
Renesas ICL7612BCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7612BCPA to view detailed technical specifications.
No datasheet is available for this part.