The ICL7612BCPAZ is a commercial operational amplifier from Renesas with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a number of terminals of 8 and a terminal position of dual. The amplifier type is operational amplifier and it has a supply voltage of 5V and 9V. The average bias current is 0.0004A and the slew rate is 0.016V/μs. The common-mode reject ratio is 96dB and the unity gain bandwidth is 44MHz. It is packaged in an 8-pin PDIP package.
Renesas ICL7612BCPAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7612BCPAZ to view detailed technical specifications.
No datasheet is available for this part.