
This panel mount pushbutton switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. The switch is waterproof and dust tight, meeting IP67 standards. It is compliant with RoHS regulations and has wire leads for termination.
Apem ICP3FAD2101 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem ICP3FAD2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
