This rechargeable lithium-ion battery features a 3.62V nominal voltage and a 2.15Ah capacity. It has a maximum discharge current of 10A and can be charged at a rate of 1075mA. The battery is designed for use in secondary applications and has a charge time of 3 hours. It operates within a temperature range of -20°C to 70°C and has a weight of 44.5 grams.
Samsung ICR18650-22P technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 3.62V |
| Capacity | 2.15Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Maximum Discharge Current | 10A |
| Charge Current | 1075mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Weight | 44.5g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung ICR18650-22P to view detailed technical specifications.
No datasheet is available for this part.