Apem ICR3PAD2 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem ICR3PAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
