
SPST momentary pushbutton switch featuring a curved round black button. Rated for 5A at 48VAC/48VDC with a DC rating of 28V, this panel-mount switch offers a solder lug termination. Constructed with brass and gold/silver contacts, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The component is IP67 rated, waterproof, dust-tight, and UL94 V-0 flammability compliant, operating between -40°C and 85°C.
Apem ICR3SAD2 technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ICR3SAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
