DPDT signal relay designed for automotive applications. Features a 5VDC coil voltage and a 2A contact rating. Operating temperature range spans from -55°C to 85°C. Surface mountable with solder termination and 8 terminals. Compact dimensions of 10x7.5x5.65mm.
TE Connectivity IM03GR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity IM03GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.