Illuminated pushbutton switch featuring a momentary SPDT (Single Pole Double Throw) function. Rated for 3A at 28VDC, this panel-mount switch offers a quick connect termination and a round, black button actuator. Constructed with gold and silver contacts, it boasts an electrical life of 25,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -40°C to 85°C, it is IP67 rated for waterproof and dust-tight performance.
Apem IMP7Z462 technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7Z462 to view detailed technical specifications.
No datasheet is available for this part.