Apem IMR7P412UL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Round Button |
| Max Current Rating | 3@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IMR7P412UL to view detailed technical specifications.
No datasheet is available for this part.