
Switch Push Button N.O./N.C. SPDT Curved Round Button 3A 28VDC Momentary Contact Panel Mount Quick Connect Automotive
Apem IMR7Z492104 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7Z492104 to view detailed technical specifications.
No datasheet is available for this part.
