
FET-input instrumentation amplifier featuring 600kHz bandwidth and 96dB common-mode rejection ratio. This single-channel amplifier offers a low input bias current of 50pA and an input offset voltage of 200µV, with an input resistance of 1000GR. Operating from dual supplies between 2.25V and 15V (or single supply 4.5V to 36V), it provides a 0.7V/µs slew rate and 14mA output current per channel. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is packaged in an 8-PDIP.
Texas Instruments INA121PG4 technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1000GR |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 525uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA121PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
