
FET-input instrumentation amplifier featuring a 600kHz -3dB bandwidth and 96dB common mode rejection ratio. Offers low input bias current of 50pA and input offset voltage of 200µV, with high input resistance of 1000GR. Operates from dual supply voltages of ±2.25V to ±18V or single supply from 4.5V to 36V, consuming 450µA quiescent current. Delivers 14mA output current per channel with a slew rate of 0.7V/µs and a voltage gain up to 80dB. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments INA121UG4 technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1000GR |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 525uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA121UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
