
Texas Instruments INA2133UA/2K5 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2133UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
