The INA240PMPWPSEP is an 8-channel, dual terminal, operational amplifier from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.5V and can withstand temperatures up to 125C. The device is packaged in a TSSOP-8 package. The INA240PMPWPSEP is a specialized IC designed for military-grade applications.
Texas Instruments INA240PMPWPSEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240PMPWPSEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.