This quad interface IC is packaged in a 48-pin LFQFP and operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 1.1 volts and features a quad terminal position. The IC is designed for use in network interface applications and is manufactured by IC Plus.
IC Plus IP101GA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Plus IP101GA to view detailed technical specifications.
No datasheet is available for this part.