CONN DIN 41612 RCP 64 POS 2.54MM SOLDER ST THRU-HOLE CARTON
Molex 365000123 technical specifications.
| Type | Daughter Card |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 365000123 to view detailed technical specifications.
No datasheet is available for this part.