
P-channel MOSFET with 100V drain-source voltage and 6.8A continuous drain current. Features 600mΩ drain-source on-resistance and 3.7W power dissipation. Operates from -55°C to 175°C, with turn-on delay of 9.6ns and fall time of 25ns. Surface mountable in a D2PAK package.
Vishay IRF9520SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 600MR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 390pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9520SPBF to view detailed technical specifications.
No datasheet is available for this part.
