Microchip ISENSOR-TH1 technical specifications.
| Color | Black, Grey |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Series | iSensor™ |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip ISENSOR-TH1 to view detailed technical specifications.
No datasheet is available for this part.