Renesas ISL1556IRZ technical specifications.
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5|9V |
| Maximum Single Supply Voltage | 12V |
| Typical Dual Supply Voltage | ±3.3|±5V |
| Maximum Dual Supply Voltage | ±6V |
| Maximum Supply Current | 0.009A |
| Power Supply Type | Single|Dual |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas ISL1556IRZ to view detailed technical specifications.
No datasheet is available for this part.