KOA Speer J1/6ZCT52A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer J1/6ZCT52A to view detailed technical specifications.
No datasheet is available for this part.