Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN
Sensitron JANTX1N6625US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTX1N6625US to view detailed technical specifications.
No datasheet is available for this part.