1 Farad, 2.7 Volt radial supercapacitor with 20% tolerance. Features 4 Ohm ESR and a compact 6.3mm diameter by 9mm height. Designed for through-hole mounting with a 2.5mm lead pitch, operating from -25°C to 70°C. Bulk packaged for high-volume applications.
Nichicon JUWT1105MCD technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 9mm |
| Lead Pitch | 2.5mm |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® JUW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUWT1105MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.