Surface mount variable capacitor, 125V DC rated voltage, with a capacitance range from 5.5pF minimum to 30pF maximum. Features a vertical adjuster for precise tuning. Operates within a temperature range of -40°C to 85°C. Designed for 1812 chip package.
Knowles JZ300 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 125 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Knowles JZ300 to view detailed technical specifications.
No datasheet is available for this part.