Banner K30RLBT2FXGHQP technical specifications.
| Type | Fiber Optic |
| Light Source | Green LED |
| Shock Rating | 30G |
| Switching Mode | NC |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner K30RLBT2FXGHQP to view detailed technical specifications.
No datasheet is available for this part.