The KA22136D IC from Samsung features a commercial temperature grade and a supply voltage range of 2.1V to 5V. It has a maximum supply current of 25mA and operates within a temperature range of -20°C to 65°C. The IC has 28 terminals and is packaged in a SOP28 package with dimensions of 7.7mm in width and 17.62mm in length.
Samsung KA22136D technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.7 |
| Length | 17.62 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.1 |
| Supply Current-Max | 25 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KA22136D to view detailed technical specifications.
No datasheet is available for this part.