The T353B106M006AS is a 10uF tantalum capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a dipped radial construction and is packaged in bulk. The capacitor is polar and has a tolerance of 20%. It is not radiation hardened and is not RoHS compliant.
Kemet T353B106M006AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T353B106M006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.