Surge Components KBPC3502 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components KBPC3502 to view detailed technical specifications.
No datasheet is available for this part.