
TE Connectivity KC-22 technical specifications.
| Coil Current | 220.83mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 65A |
| ELV | Non-Compliant |
| Max Current Rating | 65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25kV |
| Mount | Threaded |
| Resistance | 120R |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KC-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
