
1-Channel Ethernet PHY for 10/100Mbps data rates, supporting full-duplex operation. This surface-mount integrated circuit features a 48-pin LQFP package with dimensions of 7mm x 7mm x 1.4mm. Operates with a 3.3V nominal supply voltage, up to 3.63V maximum, and a maximum supply current of 151mA. RoHS compliant and lead-free, it is suitable for a wide operating temperature range of 0°C to 70°C.
Microchip KSZ8721BL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 151mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of I/Os | 8 |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 151mA |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8721BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
