
Power Relay 12VDC 120Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity KUP-14D17-12 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUP-14D17-12 to view detailed technical specifications.
No datasheet is available for this part.
