High-performance Complex Programmable Logic Device (CPLD) featuring 6864 logic elements and 114 I/Os. Operates with a 2.5V supply voltage, supporting a range from 2.375V to 3.465V, and achieves a maximum frequency of 269MHz. This surface-mount device is housed in a 144-pin TQFP package, measuring 20mm x 20mm x 1.4mm. Includes 550Kb of FLASH memory and 245760 bits of RAM, with a propagation delay of 7.24ns. Suitable for operation across a wide temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-7000HC-4TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-4TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.