The LF198AH is a single-supply sample and hold amplifier from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features an input bias current of 5nA and an input offset voltage of 1mV. The device is available in a TO-5-8 package, suitable for through-hole mounting. The LF198AH is not compliant with RoHS regulations due to the presence of lead.
Texas Instruments LF198AH technical specifications.
| Package/Case | TO-5-8 |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF198AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.