
Texas Instruments LF398MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF398MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
